Heat sink 75 mm 2.75 K/W black anodised, SK 18/75/SA, Fischer Elektronik
Fischer Elektronik SK18/75/SA technical specifications.
| Color | Black |
| Height | 24mm |
| Length | 75mm |
| Material | Aluminium |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK18/75/SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.