Heat sink 75 mm 1 K/W black anodised, SK 34/75 SA, Fischer Elektronik
Sign in to ask questions about the Fischer Elektronik SK34/75SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK34/75SA technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 65mm |
| Length | 75mm |
| Material | Aluminium |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK34/75SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.