
HEAT SINK, TO-220/TO-3P, 7°C/W; Thermal Resistance: 7°C/W; Packages Cooled: TO-3P, TO-220; External Width - Metric:...
Fischer Elektronik SK409/38,1/STS technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Material | Aluminium |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK409/38,1/STS to view detailed technical specifications.
No datasheet is available for this part.
