
Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Vertical Screw Mount 18K/W Black Anodized
Fischer Elektronik SK437/35/STS technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 16mm |
| Finish | Anodized |
| Length | 16mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK437/35/STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
