
Fischer Elektronik SK 46 20 ME LED Heat Sink
Fischer Elektronik SK4620ME technical specifications.
| Height | 20mm |
| Length | 51.5mm |
| Material | Aluminium |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK4620ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.