FISCHER ELEKTRONIK SK 47/150 SA Heat Sink, Standard Extruded, Black Anodized, 0.5 C/W, 40 mm, 200 mm, 150 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK47/150SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Color | Black |
| Height | 40mm |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.5°C/W |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK47/150SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.