
FISCHER ELEKTRONIK - SK 47/75 SA - HEAT SINK, 75MM, 0.45 - 1.05°C/W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK47/75SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK47/75SA technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 40mm |
| Length | 75mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.85°C/W |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK47/75SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
