
Heat sink 50 mm 2.9 K/W black anodised, SK 48/50/SA, Fischer Elektronik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK48/50/SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK48/50/SA technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 20mm |
| Length | 50mm |
| Material | Aluminium |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK48/50/SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
