Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FISCHER ELEKTRONIK
SK480/37,5SA
Datasheet
Fischer Elektronik
SK480/37,5SA
Volume Production
Heatsink TO220 TO247 clipmount 11K/W
Heatsink TO220 TO247 clipmount 11K/W
Package
TO-220
Mounting
Clip
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-220
Color
Black
Height
10.3mm
Length
37.5mm
Mount
Clip
Width
28mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account