Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FISCHER ELEKTRONIK
SK481/25SA
Datasheet
Fischer Elektronik
SK481/25SA
Volume Production
Heatsink TO220 TO247 clipmount 5.5K/W
Heatsink TO220 TO247 clipmount 5.5K/W
Package
TO-220
Mounting
Clip
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-220
Color
Black
Height
45mm
Length
25mm
Mount
Clip
RoHS Compliant
Yes
Width
30mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account