
FISCHER ELEKTRONIK SK 572 10 SA LED Heat Sink, Black Anodized Extrusion, IC Design LEDs, Aluminium, 2.25 C/W, 10 mm, 85 mm
Fischer Elektronik SK57210SA technical specifications.
| Color | Black |
| Diameter | 85mm |
| Height | 10mm |
| Material | Aluminium |
| Mount | External |
| Natural Thermal Resistance | 2.25°C/W |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
