This unshrouded header features 6 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 163°C and a maximum voltage rating of 250VAC. The header is suitable for applications requiring a high current rating of up to 3A.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL 1 104 36G technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.