This unshrouded header features 30 contacts with a terminal pitch of 2.54mm, a product length of 38.1mm, and a product height of 29.7mm. It has a straight body orientation and is designed for through-hole mounting. The header is a type of unshrouded connector with a HDR gender and a termination method of solder. It is suitable for applications requiring a high-density connection solution.
Fischer Elektronik SL 14 187 30 S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 29.7 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SL 14 187 30 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.