This right-angle connector features a 2-row configuration with a pitch of 2.54mm, a termination of solder, and a maximum operating temperature range of -40°C to 163°C. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The connector is made of bronze with a gold plating and has a length of 20.32mm and a depth of 16.3mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.3mm |
| Gender | Male |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |