
Fischer Elektronik SL 20 THR 097/ 36/Z
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SL 20 THR 097/ 36/Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL 20 THR 097/ 36/Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
