
The SL 6 223 32 S is a 32-contact HDR board stacker connector from Fischer Elektronik. It features a terminal pitch of 2.54mm and a body orientation of straight. The connector is designed for through-hole mounting and has a product length of 40.64mm, product depth of 5mm, and product height of 28.3mm. It is rated for a maximum operating temperature of 163°C and a maximum current rating of 3A, with a maximum voltage rating of 250VAC.
Fischer Elektronik SL 6 223 32 S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 28.3 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SL 6 223 32 S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.