This SMD/SMT connector features a single row configuration with black color and copper alloy contacts. It measures 50.8mm in length and 7.4mm in width, with a height of 6.1mm. The operating temperature range is from -40°C to 163°C.
Fischer Elektronik SL LP 5 SMD 051/ 20/Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.1mm |
| Length | 50.8mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL LP 5 SMD 051/ 20/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
