
The SL LP 6 SMD 051/ 40/Z connector is a surface-mount device with a black color and copper alloy contact material. It has a 2-row configuration and measures 8.5mm in width, 50.8mm in length, and 7.4mm in height. The component operates within a temperature range of -40°C to 163°C.
Fischer Elektronik SL LP 6 SMD 051/ 40/Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 7.4mm |
| Length | 50.8mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL LP 6 SMD 051/ 40/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.