This through-hole connector features a bronze contact material with gold plating, a length of 30.48mm, and a maximum current rating of 3A. It can operate at temperatures between -40°C and 163°C and is rated for a maximum voltage of 250V AC. The connector has a straight orientation and a pitch of 2.54mm, with a termination type of solder.
Fischer Elektronik SL LP1-112-12G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SL LP1-112-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.