This terminal block features 72 contacts in a straight orientation with a current rating of 3A and a voltage rating of 250V. It is constructed with a bronze contact material and has a termination method of solder. The pitch of the contacts is 2.54mm and it belongs to the SL series.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/025...G technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Number of Contacts | 72 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.