The SL1/053...G terminal block from Fischer Elektronik features 36 bronze contacts with a current rating of 3A and a voltage rating of 250V. It has a straight orientation and a 2.54mm pitch. The termination is via solder. This terminal block is designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/053...G technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.