This 1-row straight pin header from Fischer Elektronik features a gold contact plating and a termination style of solder. The header measures 5.08mm in length and 2.5mm in depth, with a pitch of 2.54mm. It is rated for a maximum current of 3A and a maximum voltage of 250V AC, with an operating temperature range of -40°C to 163°C.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/0532G technical specifications.
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.