
SL Straight Male, PCB Header, Through Hole, 1 Rows, 36 Contacts, 2.54mm Pitch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SL1/104/36Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SL1/104/36Z technical specifications.
| Package/Case | 104 |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL1/104/36Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
