The SL1/179-16Z is a single-pole terminal block with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a pitch of 2.54mm and a straight orientation. The terminal block is made of bronze with a tin plating and is suitable for operating temperatures between -40°C and 163°C. It is terminated with solder and has a length of 15.24mm and a depth of 2.5mm.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/179-16Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.