This relay features a bronze contact material with gold plating, with a maximum current rating of 3A and a maximum operating temperature of 163°C. It can withstand a maximum voltage rating of 250V AC. The relay is oriented straight and has a single row configuration. It is terminated through soldering.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/78-36G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.