The SL1/78-36Z from Fischer Elektronik is a 1-row straight terminal block with a max current rating of 3A and a max voltage rating of 250V AC. It features a contact material of bronze with a tin plating. The terminal block operates between -40°C and 163°C. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1/78-36Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.