This straight-contact connector features a bronze contact material with gold plating, and is designed for high-temperature applications up to 163°C. With a maximum current rating of 3A and a maximum voltage rating of 250V AC, it is suitable for a variety of electrical connections. The connector measures 91.44mm in length and 2.5mm in depth, with a pitch of 2.54mm. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL105336G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.