This straight-contact connector features a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a length of 91.44mm and a depth of 2.5mm. The connector is RoHS compliant and has a tin-plated contact plating. It can operate between -40°C and 163°C.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL105336Z technical specifications.
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.