This straight-contact connector features a copper alloy contact material with gold plating, a 2.54mm pitch, and a 1-row configuration. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The connector has a depth of 2.5mm and is RoHS compliant. It can operate between -40°C and 163°C.
Fischer Elektronik SL1112413S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.