This Fischer Elektronik SL12/SMD-058-06G-B-TR is a 6-contact unshrouded header with a right angle body orientation and surface mount termination method. It features a terminal pitch of 2.54mm and a height of 2.5mm. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Fischer Elektronik SL12/SMD-058-06G-B-TR technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.