Conn Unshrouded Header M 8 POS 2.54mm Solder RA SMD T/R
Fischer Elektronik SL12/SMD-058-08G-B-TR technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.