This 2-row terminal block features a bronze contact material with gold plating, a depth of 2.5mm, and a length of 20.32mm. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The operating temperature range is from -40°C to 163°C. The terminal block has a straight orientation and a pitch of 2.54mm, with solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |