This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for applications with high current and voltage ratings. It has a maximum operating temperature of 163°C and a minimum operating temperature of -40°C. The connector measures 5.08mm in length and 2.5mm in depth, with a pitch of 2.54mm and a termination type of solder. It is designed for use in environments where reliability and durability are critical.
Fischer Elektronik SL1423504G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.