SL1810805G
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL1810805G technical specifications.
| Contact Plating | Gold |
| Length | 12.7mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.