
Fischer Elektronik SL2/104/72Z technical specifications.
| Package/Case | 104 |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL2/104/72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.