Conn Unshrouded Header M 14 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik SL22 112-14G technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SL22 112-14G to view detailed technical specifications.
No datasheet is available for this part.