This unshrouded header features 16 positions with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 163°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Fischer Elektronik SL22 124-16G technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik SL22 124-16G to view detailed technical specifications.
No datasheet is available for this part.