The SL2209714S is a 2-row straight connector with a pitch of 2.54mm and a termination type of solder. It features a maximum operating temperature range of -40°C to 163°C and a maximum voltage rating of 250V AC. The connector is RoHS compliant and has a gold contact plating. It measures 17.78mm in length and 5mm in depth.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL2209714S technical specifications.
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.