This 2-row straight connector features a pitch of 2.54mm and a termination type of solder. It is constructed with a bronze contact material and gold plating. The connector has a length of 5.08mm and a depth of 5mm, with a maximum current rating of 3A. It operates within a temperature range of -40°C to 163°C and is rated for a maximum AC voltage of 250V.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL2219004G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.