This 2-row straight connector features a 2.54mm pitch and solder termination. It has a maximum operating temperature of 163°C and a minimum operating temperature of -40°C. The connector is rated for a maximum current of 3A and a maximum voltage rating of 250V AC. It has a length of 7.62mm and a depth of 5mm, with a contact material of bronze and a gold plating.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL2219006G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.