This 2-row right angle PCB connector features a brass contact material with tin plating, a depth of 12.95mm, and a length of 15.24mm. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The operating temperature range is from -40°C to 163°C. The connector is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL410112Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.95mm |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.