This 2-row right angle connector features a brass contact material with tin plating, suitable for applications up to 3A and 250VAC. It measures 25.4mm in length and 12.95mm in depth, with a pitch of 2.54mm. The connector is RoHS compliant and suitable for solder termination. It operates within a temperature range of -40°C to 163°C.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL410120Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.95mm |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.