This terminal block features a straight contact design with a maximum current rating of 3A and a maximum AC voltage rating of 250V. The block has a single row configuration with a pitch of 2.54mm and is terminated with solder. The contact material is bronze with a tin plating. The terminal block measures 17.78mm in length and 2.5mm in depth.
Fischer Elektronik SL541507Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.