This connector features a bronze contact material with a tin plating, a depth of 2.5mm, and a length of 35.56mm. It has a maximum current rating of 3A and a maximum AC voltage rating of 250V. The connector has a single row and a pitch of 2.54mm, with a straight orientation and solder termination.
Fischer Elektronik SL541514Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 35.56mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.