This 2-row straight connector features a pitch of 2.54mm and a termination type of solder. It has a maximum current rating of 3A and a maximum operating temperature of 163°C. The connector's minimum operating temperature is -40°C, and it can withstand a maximum voltage rating of 250V AC. The contact material is bronze with a gold plating, and it has a depth of 5mm and a length of 7.62mm.
Fischer Elektronik SL607106G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL607106G to view detailed technical specifications.
No datasheet is available for this part.