SL609702Z
Fischer Elektronik SL609702Z technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 2.54mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL609702Z to view detailed technical specifications.
No datasheet is available for this part.