This connector features a bronze contact material with a tin plating, with a maximum operating temperature range of -40°C to 163°C. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The connector has a 2.54mm pitch and a straight orientation, with a termination of solder. It measures 7.62mm in length and 5mm in depth, with a 2-row configuration.
Fischer Elektronik SL609706Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Gender | Male |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL609706Z to view detailed technical specifications.
No datasheet is available for this part.