This 2-row connector features a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a pitch of 2.54mm and a termination type of solder. The connector's operating temperature range is between -40°C and 163°C. It is manufactured by Fischer Elektronik and has a length of 45.72mm with a depth of 5mm.
Fischer Elektronik SL617236Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SL617236Z to view detailed technical specifications.
No datasheet is available for this part.