This 2-row straight terminal block features a bronze contact material with a tin plating, and is designed for use in high-temperature applications. The block has a length of 5.08mm and a depth of 5mm, with a pitch of 2.54mm and a termination style of solder. It is rated for a maximum current of 3A and a maximum voltage of 250V AC, with an operating temperature range of -40 to 163°C.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL619704Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.