SL619708Z
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL619708Z technical specifications.
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 10.16mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.